
Single-channel instrumentation amplifier featuring 800kHz bandwidth and 80dB voltage gain. Offers a low input bias current of 5nA and 50µV input offset voltage. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Achieves a high Common Mode Rejection Ratio of 107dB. Packaged in an 8-pin PDIP with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA118PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
