
Precision, low-power instrumentation amplifier featuring a single channel and 80dB voltage gain. Offers 800kHz -3dB bandwidth and 0.9V/µs slew rate. Input offset voltage is 10µV with 5nA input bias current and 10GΩ input resistance. Operates from ±1.35V to ±18V dual supply or 2.7V to 36V single supply, with a low 350µA quiescent current. High 107dB common-mode rejection ratio ensures signal integrity. Packaged in an 8-PDIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA118PBG4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118PBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
