
Precision, low-power instrumentation amplifier featuring 800kHz bandwidth and 100dB common-mode rejection ratio. Offers a low input bias current of 10nA and a 25µV input offset voltage. Designed for through-hole mounting in an 8-PDIP package, operating from dual supply voltages up to 18V. This single-channel amplifier provides a voltage gain of 80dB and a slew rate of 0.9V/µs, with an operating supply current of 350µA.
Sign in to ask questions about the Texas Instruments INA118PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA118PG4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
