
Single-channel instrumentation amplifier featuring 800kHz bandwidth and 80dB voltage gain. Offers a high 98dB Common Mode Rejection Ratio and low 125uV input offset voltage. Operates from a wide dual supply voltage range of ±1.35V to ±18V, with a maximum supply voltage of 36V. The device has a low input bias current of 10nA and a high input resistance of 10GR. Packaged in an 8-pin SOIC (D) with a low quiescent current of 350uA.
Texas Instruments INA118U technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.58mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 385uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 350uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
