
Precision, low power instrumentation amplifier featuring a 1-channel, 3-element circuit. Offers 80dB voltage gain and 98dB common mode rejection ratio. With a 10nA input bias current and 25µV input offset voltage, it operates from a wide supply voltage range of 2.7V to 36V (dual supply 1.35V to 15V, max 18V). The amplifier boasts an 800kHz -3dB bandwidth and a 0.9V/µs slew rate, consuming only 350µA quiescent current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA118U/2K5G4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
