
Precision instrumentation amplifier featuring a 107dB Common Mode Rejection Ratio and 80dB voltage gain. Offers a 800kHz -3dB bandwidth and a 0.9V/µs slew rate. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Low input bias current of 5nA and input offset voltage of 10µV ensure high accuracy. This single-channel amplifier is housed in an 8-SOIC package and consumes 350µA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA118UB/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118UB/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
