
Single-channel instrumentation amplifier with a 600kHz bandwidth and 80dB voltage gain. Features 50pA input bias current, 1mV input offset voltage, and 90dB common-mode rejection ratio. Operates from dual supplies of ±2.25V to ±18V, with a maximum supply voltage of 36V and a supply current of 525µA. Packaged in an 8-pin PDIP with through-hole termination.
Texas Instruments INA121PA technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 4.57mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 525uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA121 |
| Slew Rate | 0.07V/µs |
| Supply Current | 525uA |
| Termination | Through Hole |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
