
Single-channel instrumentation amplifier featuring a 600kHz bandwidth and 96dB common-mode rejection ratio. This IC offers a wide supply voltage range from ±2.25V to ±18V (dual) or 4.5V to 36V (single), with a low input bias current of 50pA and input offset voltage of 500µV. Designed for precision measurements, it boasts a high input resistance of 1000GR and a slew rate of 0.7V/µs. Packaged in an 8-pin SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments INA121U technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.58mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA121 |
| Slew Rate | 0.7V/µs |
| Supply Current | 450uA |
| Voltage | 36V |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
