
Single-channel instrumentation amplifier featuring a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. Offers a high 90dB common mode rejection ratio and low 300µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Boasts 1000 GΩ input resistance and 50pA input bias current. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA121UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 525uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
