
General purpose instrumentation amplifier IC featuring a 120kHz -3dB bandwidth and 0.16V/µs slew rate. Offers a high 83dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Operates with dual supply voltages from ±2.2V to ±18V, or single supply from 2.2V to 36V. Input bias current is 25nA with a low 100µV input offset voltage. Single channel, 8-pin DIP package, lead-free and RoHS compliant.
Texas Instruments INA122PG4 technical specifications.
| -3db Bandwidth | 120kHz |
| Bandwidth | 120kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA122 |
| Slew Rate | 0.16V/µs |
| Supply Current | 85uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA122PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
