
Single-channel instrumentation amplifier with rail-to-rail output, offering a wide supply voltage range from 2.2V to 36V. Features a high common-mode rejection ratio of 83dB and a low input bias current of 25nA. Delivers a voltage gain of 80dB with a 120kHz -3dB bandwidth and a slew rate of 0.16V/µs. Operates with a low quiescent current of 60uA and is housed in an 8-pin SOIC package.
Texas Instruments INA122U technical specifications.
| -3db Bandwidth | 120kHz |
| Bandwidth | 120kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120kHz |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 85uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA122U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
