
Single supply, micropower instrumentation amplifier featuring a 120kHz bandwidth and 80dB voltage gain. Offers a high 83dB common mode rejection ratio and 10GR input resistance. Operates from a 2.2V to 36V supply, with a typical quiescent current of 60µA. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA122U/2K5 technical specifications.
| Bandwidth | 120kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA122 |
| Slew Rate | 0.16V/µs |
| Supply Current | 85uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA122U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
