
Single-channel instrumentation amplifier featuring a 150kHz -3dB bandwidth and 150kHz gain bandwidth product. Offers a high 90dB common mode rejection ratio and 100 Gigaohm input resistance. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Specifications include a 500µV input offset voltage and 50nA input bias current. This RoHS compliant component is housed in a 16-pin PDIP package.
Texas Instruments INA125PA technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Height | 4.57mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
