
Single-channel instrumentation amplifier featuring a 150kHz -3dB bandwidth and 100dB common mode rejection ratio. Offers a wide operating supply voltage range from 2.7V to 36V, with a dual supply range of ±1.35V to ±18V. Boasts low input bias current of 25nA and input offset voltage of 250µV, with high input resistance of 100GΩ. This 16-pin SOIC package component operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA125U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
