
Single-channel instrumentation amplifier with 150kHz bandwidth and 90dB CMRR. Features 500µV input offset voltage, 50nA input bias current, and 100GΩ input resistance. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.7V to 36V. Delivers 12mA output current per channel with a 0.2V/µs slew rate. Packaged in a 16-pin SOIC with a 150kHz gain bandwidth product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA125UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
