
Precision instrumentation amplifier featuring a 150kHz bandwidth and 90dB common-mode rejection ratio. Offers a wide dual supply voltage range from ±1.35V to ±18V, with a maximum single supply of 36V. Boasts a high input resistance of 100 GΩ and low input bias current of 50 nA. Includes an integrated precision voltage reference, operating across a temperature range of -40°C to 85°C. Packaged in a 16-SOIC (D) for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA125UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| RoHS Compliant | Yes |
| Series | INA125 |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
