
Instrumentation amplifier IC featuring a 150kHz -3dB bandwidth and 100dB common-mode rejection ratio. Offers a wide operating supply voltage range from 2.7V to 36V, with dual supply capability up to ±18V. Provides a 250µV input offset voltage and 25nA input bias current, with a high input resistance of 100 GΩ. Delivers 12mA output current per channel and operates with a nominal supply current of 460µA. Packaged in a 16-pin SOIC (D) format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA125UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA125UE4 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 460uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 80dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
