
Precision instrumentation amplifier featuring a 200kHz bandwidth and 250µV input offset voltage. This single-channel amplifier operates from a wide supply voltage range of 2.7V to 36V, with a dual supply capability up to ±18V. It offers a high common-mode rejection ratio of 83dB and a power supply rejection ratio of 106dB, with a low input bias current of 25nA and input resistance of 1GΩ. The device boasts a quiescent current of 175µA and a slew rate of 0.4V/µs, packaged in an 8-VSSOP for operation across a -55°C to 125°C temperature range.
Texas Instruments INA126E/250G4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
