
Precision instrumentation amplifier featuring a 200kHz bandwidth and 0.4V/µs slew rate. Offers a low input offset voltage of 250µV and input bias current of 25nA, with high 83dB common mode rejection ratio. Operates from a wide dual supply voltage range of 1.35V to 18V or single supply from 2.7V to 36V, consuming only 175µA quiescent current. Housed in an 8-VSSOP package, this lead-free, RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA126E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Series | INA126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
