
Precision instrumentation amplifier featuring a 200kHz -3dB bandwidth and 80dB voltage gain. Offers a low input offset voltage of 250µV, 25nA input bias current, and 1GR input resistance. Operates from a wide supply voltage range of 2.7V to 36V, with a dual supply range of 1.35V to 15V. Achieves high common mode rejection ratio of 83dB and power supply rejection ratio of 106dB. Housed in a compact 8-VSSOP package, this single-channel amplifier consumes only 175µA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA126E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
