
Micropower instrumentation amplifier, single channel, featuring a wide bandwidth of 200kHz and a high common-mode rejection ratio of 74dB. Offers dual supply operation from ±1.35V to ±15V, with a maximum single supply of 36V. Boasts low input bias current of 50nA and input offset voltage of 500µV, with an impressive input resistance of 1GΩ. Operates across a broad temperature range of -55°C to 125°C, packaged in an 8-VSSOP for efficient integration.
Texas Instruments INA126EA/250G4 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
