
Precision instrumentation amplifier featuring 200kHz bandwidth and 175µA microPower operation. Offers a 250µV offset voltage, 74dB common-mode rejection ratio, and 106dB power supply rejection ratio. Operates from a wide dual supply voltage range of 1.35V to 15V, with a maximum single supply of 36V. Input resistance is 1GΩ, with 50nA input bias current and 35nV/√Hz input voltage noise density. Packaged in an 8-VSSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments INA126EA/2K5G4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
