
Precision instrumentation amplifier featuring a 200kHz bandwidth and 250µV input offset voltage. This single-channel IC operates from a wide supply voltage range (2.7V to 36V) and offers a low 175µA quiescent current. Key specifications include 83dB common-mode rejection ratio, 1GΩ input resistance, and 35nV/√Hz input voltage noise density. The amplifier is housed in an 8-PDIP package, is RoHS compliant, and supports a maximum operating temperature of 125°C.
Texas Instruments INA126P technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
