
Micropower instrumentation amplifier, single channel, featuring a 200kHz -3dB bandwidth and 80dB voltage gain. Offers a low input bias current of 50nA, 500µV input offset voltage, and 1GΩ input resistance. Operates with a wide dual supply voltage range from ±1.35V to ±18V, or a single supply from 2.7V to 36V. Achieves a high Common Mode Rejection Ratio of 74dB and Power Supply Rejection Ratio of 106dB. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation across a -55°C to 125°C temperature range.
Texas Instruments INA126PAG4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
