
Precision instrumentation amplifier featuring a 200kHz -3dB bandwidth and 200kHz gain bandwidth product. Offers a low input offset voltage of 250µV and 25nA input bias current, with a high 1GΩ input resistance. Operates from a wide dual supply voltage range of 1.35V to 15V, or a single supply from 2.7V to 36V, drawing a low 175µA quiescent current. Delivers 83dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this single-channel amplifier is supplied on tape and reel.
Texas Instruments INA126U/2K5 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
