Precision instrumentation amplifier featuring a 1.3MHz -3dB bandwidth and 1.1MHz bandwidth. Offers a high Common Mode Rejection Ratio of 99dB and a low input bias current of 10nA. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V. Designed for high-temperature applications with an operating range of -55°C to +175°C. Delivers 80dB voltage gain and a 4V/µs slew rate.
Texas Instruments INA128HD technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 99dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
