
Instrumentation amplifier featuring 1.3MHz bandwidth and 1.3MHz gain-bandwidth product. Offers 110dB common-mode rejection ratio (CMRR) and 80dB voltage gain. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V, drawing 700µA quiescent current. Input bias current is 10nA, with 25µV input offset voltage and 8nV/√Hz input voltage noise density. This 1-channel amplifier is housed in an 8-PDIP package, is lead-free, RoHS compliant, and supports a 4V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA128PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Series | INA128 |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
