
Precision instrumentation amplifier featuring a 1.3MHz bandwidth and 130dB Common Mode Rejection Ratio (CMRR). This single-channel amplifier offers a low input bias current of 5nA, 10µV input offset voltage, and 100GΩ input resistance. It operates from a dual supply voltage range of ±2.25V to ±18V or a single supply of 4.5V to 36V, with a typical operating supply current of 700µA. The amplifier boasts an 80dB voltage gain, 4V/µs slew rate, and an input voltage noise density of 8nV/√Hz, packaged in an 8-PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA128PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
