
Precision instrumentation amplifier featuring 130-dB Common Mode Rejection Ratio (CMRR) and a 1.3MHz bandwidth. This single-channel amplifier operates with a low quiescent current of 700µA and offers a wide dual supply voltage range from ±2.25V to ±15V, with a maximum supply voltage of 36V. Key specifications include a 5nA input bias current, 18µV input offset voltage, 100GΩ input resistance, and 8nV/√Hz input voltage noise density. The amplifier boasts an 80dB voltage gain and a 4V/µs slew rate, packaged in an 8-SOIC (D) case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA128U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA128U/2K5 technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 18V |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
