
Single-channel instrumentation amplifier designed for high-precision signal conditioning. Features a wide operating supply range from ±2.25V to ±18V, with a low maximum input offset voltage of 0.1mV at ±15V and a maximum input bias current of 0.008µA at ±15V. Housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mounting. Operates across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments INA129MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA129MDREP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 0.1@±15VmV |
| Maximum Input Bias Current | 0.008@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±18V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA129MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.