
Precision instrumentation amplifier featuring a 1.3MHz -3dB bandwidth and 120dB common mode rejection ratio. Offers a low input bias current of 5nA and 10µV input offset voltage, with high 100GΩ input resistance. Operates from dual supplies ranging from ±2.25V to ±18V or a single supply of 4.5V to 36V, consuming 700µA quiescent current. Delivers 15mA output current per channel with a 4V/µs slew rate and 80dB voltage gain. Packaged in an 8-PDIP, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments INA129PG4 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA129PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
