
Single-channel instrumentation amplifier featuring a 70kHz -3dB bandwidth and 70kHz gain bandwidth product. Offers a high 110dB common mode rejection ratio and low 2nA input bias current. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Boasts a low 50µV input offset voltage and 12nV/√Hz input voltage noise density. Packaged in an 8-pin PDIP, this RoHS compliant component delivers 20mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA131BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 70kHz |
| Bandwidth | 70kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 3mA |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA131BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
