
Precision instrumentation amplifier with a gain of 100, featuring a 70kHz -3dB bandwidth and a 70kHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 110dB and low input bias current of 2nA. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. Includes a low input offset voltage of 50µV and a high input resistance of 10GR. This lead-free, RoHS compliant component is housed in an 8-PDIP package.
Sign in to ask questions about the Texas Instruments INA131BPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA131BPG4 technical specifications.
| -3db Bandwidth | 70kHz |
| Bandwidth | 70kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 3mA |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA131BPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
