
Single-supply differential amplifier with 300kHz -3dB bandwidth and 300kHz gain bandwidth product. Features 76dB common mode rejection ratio and 500µV input offset voltage. Operates from a minimum supply voltage of 2.7V up to a maximum of 36V, with a nominal supply current of 160µA. This 1-channel amplifier offers 12mA output current per channel and a slew rate of 0.1V/µs. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA132U/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA132U/2K5E4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 300kHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | INA132 |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132U/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
