
Single-channel differential amplifier IC with a 300kHz -3dB bandwidth and 70dB CMRR. Features a 750µV input offset voltage, 80kΩ input resistance, and 12mA output current per channel. Operates from ±1.35V to ±18V dual supply or 2.7V to 36V single supply, with a typical operating supply current of 160µA. Packaged in an 8-pin SOIC (D) surface-mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA132UA technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 160uA |
| Termination | SMD/SMT |
| Voltage | 36V |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
