
Single-supply differential amplifier IC featuring a 300kHz -3dB bandwidth and 70dB common mode rejection ratio. Operates from a minimum supply voltage of 2.7V up to 36V, with a low operating supply current of 160µA. Offers a 75µV input offset voltage and 12mA output current per channel, suitable for applications within a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component provides a 0.1V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA132UAE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA132UAE4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | INA132 |
| Slew Rate | 0.1V/µs |
| Supply Current | 185uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132UAE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
