
Precision difference amplifier with 1.5MHz bandwidth and 80dB CMRR. Features 750µV input offset voltage, 50kΩ input resistance, and 32mA output current per channel. Operates from ±2.25V to ±18V dual supply or 5V to 36V single supply. 950µA quiescent current and 5V/µs slew rate. Packaged in 8-SOIC, lead-free, and RoHS compliant.
Texas Instruments INA133U/2K5 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Series | INA133 |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA133U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
