
Single-channel differential amplifier IC with a 1.5MHz -3dB bandwidth and 5V/µs slew rate. Features a 74dB CMRR, 1.5mV input offset voltage, and 50kΩ input resistance. Operates from ±2.25V to ±18V dual supply or 5V to 36V single supply, with a quiescent current of 950µA. Packaged in an 8-pin SOIC (D) for surface-mount termination.
Texas Instruments INA133UA technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Termination | SMD/SMT |
| Voltage Gain | 0dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA133UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
