
Precision differential amplifier with 1.5MHz bandwidth and 5V/µs slew rate. Features a 1.5mV input offset voltage and 74dB common mode rejection ratio. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 5V to 36V. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments INA133UA/2K5 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA133 |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA133UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
