
Precision difference amplifier featuring a 1.5MHz bandwidth and 750µV input offset voltage. This single-channel operational amplifier offers 80dB common-mode rejection ratio and a 5V/µs slew rate. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 5V to 36V, consuming a nominal 950µA quiescent current. Housed in an 8-SOIC package, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments INA133UE4 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 950uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA133UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
