
Single-channel audio differential line receiver with 0dB voltage gain. Features a 50kΩ input resistance and a 1mV input offset voltage. Offers a high common mode rejection ratio of 74dB. Operates with a dual supply voltage range of ±4V to ±9V, with a maximum supply voltage of ±18V. Packaged in an 8-PDIP, this RoHS compliant component has a slew rate of 14V/µs.
Sign in to ask questions about the Texas Instruments INA134PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA134PA technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA134PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
