
Single-channel audio differential line receiver IC with 0dB voltage gain. Features a 50kΩ input resistance and 1mV input offset voltage. Operates with dual supply voltages from ±4V to ±9V, or a single supply from 8V to 36V. Offers a high common mode rejection ratio of 74dB and a slew rate of 14V/µs. Packaged in an 8-SOIC (D) case, measuring 4.9mm x 3.91mm x 1.58mm, and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA134UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA134UA technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA134UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
