
Differential audio receiver IC featuring a single channel and 0dB voltage gain. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V, with a typical operating supply of 18V. Offers a high common mode rejection ratio of 74dB and a low input offset voltage of 1mV. Input resistance is 50kR, with a slew rate of 14V/µs. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA134UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA134 |
| Slew Rate | 14V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA134UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
