
Single-channel audio differential line receiver IC with selectable gain of +-6dB (G=1/2 or 2). Features a high Common Mode Rejection Ratio of 74dB and an input offset voltage of 1mV. Operates from a dual supply voltage range of 4V to 18V or a single supply from 8V to 36V. Housed in an 8-PDIP package, this RoHS compliant component offers a slew rate of 14V/µs and an input resistance of 24kR, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments INA137PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA137PA technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Thickness | 3.9mm |
| Voltage Gain | 6.021dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA137PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
