
Dual-channel, differential line receiver amplifier designed for special purpose applications. Features a 74dB Common Mode Rejection Ratio and a 1mV Input Offset Voltage. Operates with a wide supply voltage range from ±4V to ±18V, or a single supply from 8V to 36V. Offers a 14V/µs slew rate and 2.4mA quiescent current. Packaged in an 8-pin SOIC (D) for tube delivery.
Texas Instruments INA137UA technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 6.021dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA137UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.