
Single-channel audio differential line receiver IC with selectable gain of +-6dB (G=1/2 or 2). Features a 24kΩ input resistance and 74dB common mode rejection ratio. Operates with a supply voltage range of 4V to 36V, with a typical operating voltage of 28V. Housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This RoHS compliant component offers a 1mV input offset voltage and a 14V/µs slew rate, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments INA137UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA137UA/2K5 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | INA137 |
| Slew Rate | 14V/µs |
| Thickness | 1.58mm |
| Voltage Gain | 6.021dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA137UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
