
Single-channel, surface-mount current sense amplifier with a 36V maximum supply voltage and 2.7V minimum supply voltage. Features 0.5% accuracy, 800kHz bandwidth, and 100dB common mode rejection ratio. Operates with a low 60µA supply current and offers a 1mV input offset voltage. Packaged in a 5-pin SOT-23 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA138NA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Bandwidth | 800kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 800kHz |
| Height | 1.15mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA138NA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
