
SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R
Texas Instruments INA138NA/3K technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 800kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA138NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
