
The INA138NA/3KG4 is a single operational amplifier from Texas Instruments with an accuracy of 0.5% and a bandwidth of 800kHz. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The INA138NA/3KG4 has a maximum supply voltage of 36V and a minimum supply voltage of 2.7V, with a supply current of 45uA.
Texas Instruments INA138NA/3KG4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 800kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INA138 |
| Supply Current | 45uA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA138NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
