The INA138NA/3KQ1 is a 5-pin dual operational amplifier from Texas Instruments. It features an automotive temperature grade and meets AEC-Q100 standards. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It has a pin count of 5 and a single function. The INA138NA/3KQ1 is suitable for use in automotive applications where high reliability and temperature stability are required.
Texas Instruments INA138NA/3KQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA138NA/3KQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.